Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
2AF2
RoHS:
Yes
HTS:
8536509035
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Momentary Operator
Operating Temperature:
N/A
Switch Access Push Button Switch Momentary Operator
Search Keywords:
2AF2
IN STOCK:
55
Can Ship immediately
Manufacturer Stock:
2,880
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
5
$5.46
$27.300
50
$4.49
$224.500
100
$4.30
$430.000
250
$4.18
$1,045.000
500
$3.97
$1,985.000
1,000
$3.87
$3,870.000
2,500
$3.78
$9,450.000
5,000
+
$3.72
$18,600.000
Product Guides
CUSTOMERS
ALSO BOUGHT
S2
Configurable Contact Block - SPST NC - 10A - 600VAC
HW4B-V4F22-R-EMO-2
Emergency-Stop - DPST-NC/NO - 10A 600V - 22 mm - EMO Legend - Non-Illuminated - IP65 - Scr...
1DM1
MICRO SWITCH™ Basic Switches: DM Series, Snap-in Panel Mount, Single Pole Double Throw (SP...
1NT1-6
NT Series Single Pole Toggle Switch - (On)-Off-Off operation - 10A - Screw terminals
2NT1-3
MICRO SWITCH™ Toggle Switches: NT Series, Double Pole Double Throw (DPST), 2 Position (On ...