2ALF3LB-024
AltechPushbutton Switches Push Button Oper. 22 mm, Ill.Flush Hd, Mom, Green, 24 V .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
2ALF3LB-024
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
The ALTECH part 2ALF3LB-024 is a high-quality, reliable component that is designed to provide excellent performance in a variety of electronic applications. This miniature fuse is perfect for use in circuit protection, ensuring the safe operation of your electronic devices. With its compact size and easy installation, the ALTECH part 2ALF3LB-024 is an ideal choice for both professional and DIY projects. Rest assured that this fuse is manufactured with the highest standards of quality and durability, guaranteeing a long lifespan and dependable protection for your valuable equipment. Choose the ALTECH part 2ALF3LB-024 and experience peace of mind knowing that your circuits are properly safeguarded.
Search Keywords:
2ALF3LB024
IN STOCK:
9
Can Ship immediately
Manufacturer Stock:
478
can ship
11/29/24
Factory Lead-Time
6 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
1
$25.65
$25.650
10
$23.06
$230.600
25
$22.41
$560.250
50
$21.52
$1,076.000
100
$20.70
$2,070.000
250
$20.19
$5,047.500
500
+
$19.89
$9,945.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1838275-4
Conn Circular M 8 POS Solder Cup ST Panel Mount 8 Terminal 1 Port
S2
Configurable Contact Block - SPST NC - 10A - 600VAC
2966171
PLC relay - consisting of base terminal block PLC-BSC.../21 with screw connection and plug...
1-206062-4
Circular Connector Clamp - Straight - 11 - 8.36 mm - Thermoplastic - CPC Series - CPC Conn...
3031186
Feed-through terminal block - nom. voltage: 500 V - nominal current: 17.5 A - connection m...