Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
2AMPP4
RoHS:
Yes
HTS:
8536509035
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Push-Pull Operator
Operating Temperature:
N/A
The ALTECH part 2AMPP4 is a versatile push button switch with a push-pull operator, designed for switch access applications. This durable and high-quality switch allows for easy activation with a simple push or pull motion. Perfect for use in a variety of industrial and commercial settings, the 2AMPP4 is reliable and easy to install.
Search Keywords:
2AMPP4
IN STOCK:
102
Can Ship immediately
Manufacturer Stock:
3,723
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
5
$11.60
$58.000
25
$10.52
$263.000
50
$10.04
$502.000
100
$9.75
$975.000
250
$9.22
$2,305.000
500
$8.97
$4,485.000
1,000
+
$8.84
$8,840.000
Product Guides
CUSTOMERS
ALSO BOUGHT
S2
Configurable Contact Block - SPST NC - 10A - 600VAC
OB08-PCB
Conn Relay Socket SKT 8 POS Solder ST Thru-Hole
CTS6U
Connector Terminal Block - DIN Rail - Feed Through - 50A - 600V - 8mm - 22-8AWG - 2 Positi...
1050QA1
Neon Panel Mount Indicator Red .500″ Hi-Dome 125V Tab Terminals
W58-XB1A4A-15
Circuit Breaker - Thermal - 1 Pole - 15A, 250VAC/50VDC - White Push to Reset Actuator - Pa...