help desk software
DATA SHEET

2C10X38AM

Altech

Fuse Midget Fast Acting 2A 500V Holder Cartridge 10 X 38mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
2C10X38AM
RoHS:
Yes
HTS:
8536100040
COO:
SI
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Midget
Fuse Size:
10 x 38 mm
Acting:
Fast
Current Rating:
2 A
Maximum AC Voltage Rating:
500 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
N/A
Mounting:
Holder
Fuse Midget Fast Acting 2A 500V Holder Cartridge 10 X 38mm
Search Keywords:
2C10X38AM
IN STOCK: 0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.87
$28.700
100
$2.33
$233.000
250
$2.22
$555.000
500
$2.16
$1,080.000
1,000
$2.04
$2,040.000
2,500
$1.99
$4,975.000
5,000
$1.94
$9,700.000
7,500 +
$1.91
$14,325.000
Tools/3D Models
Product Guides