Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
2D27FB
RoHS:
Yes
HTS:
8536100040
COO:
DE
Supplier Standard Pack
5
Type:
Diazed
Fuse Size:
13.2 x 50 mm
Acting:
Fast
Current Rating:
2 A
Maximum AC Voltage Rating:
500 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
N/A
Mounting:
Holder
Fuse Diazed Fast Acting 2A 500V Holder Cartridge 13.2 X 50mm
Search Keywords:
2D27FB
IN STOCK:
0
Manufacturer Stock:
10
can ship
11/29/24
Minimum Order:
10
Multiple:
5
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
10
$2.96
$29.600
100
$2.41
$241.000
250
$2.30
$575.000
500
$2.20
$1,100.000
1,000
$2.11
$2,110.000
2,500
$2.05
$5,125.000
5,000
$2.00
$10,000.000
7,500
+
$1.97
$14,775.000
Product Guides