Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
2E125UM
RoHS:
Yes
HTS:
8536200040
COO:
DE
Supplier Standard Pack
1
Type:
Motor Protector
Voltage Rating:
80 VDC
Number of Poles:
2
Current Rating:
12.5 A
Terminal Design:
N/A
Operating Temperature:
-25 to 55 °C
Mounting:
DIN Rail
Circuit Breaker Motor Protector 2Pole 12.5A 80VDC
Search Keywords:
2E125UM
IN STOCK:
0
Manufacturer Stock:
24
can ship
11/29/24
Factory Lead-Time
6 Weeks
can ship
12/30/24
Quantity
Unit Price
Ext. Price
1
$41.43
$41.430
5
$36.97
$184.850
10
$36.41
$364.100
25
$34.83
$870.750
50
$32.92
$1,646.000
100
$32.42
$3,242.000
250
+
$31.62
$7,905.000
Product Guides