2KU2L
AltechCircuit Breaker - Thermal Magnetic - 2 Pole - 2A - 277VAC - 10kA - Lever Actuator - K-Trip Curve - UL489 - DIN Rail Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
2KU2L
RoHS:
Yes
HTS:
8536200040
COO:
GB
Supplier Standard Pack
6
Package Type:
The 2KU2L from Altech is thermal magnetic circuit breaker with 2 pole, lever actuator and positive trip indicator (green - off/tripped, red - on). This DIN rail mount circuit breaker has K-trip curve, 2A current rating, 277VAC voltage rating and 10kA short circuit interrupting capacity. Ambient temperature range is from -25°C to 60°C (-13°F to 140°F).
Search Keywords:
2KU2L
IN STOCK:
0
Minimum Order:
6
Multiple:
6
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
6
$76.46
$458.760
12
$72.64
$871.680
24
$69.00
$1,656.000
48
+
$65.55
$3,146.400
Product Guides