Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
2LP41
RoHS:
Yes
HTS:
8536509065
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Emergency Stop Label
Operating Temperature:
N/A
The ALTECH part 2LP41 is a high-quality emergency stop label that is designed to ensure maximum safety in industrial environments. This label features a bold black and yellow color scheme, making it highly visible and easy to identify. With its dimensions of 60x60mm, it is the perfect size for clear and legible labeling. This emergency stop label effectively communicates the location and purpose of emergency stop buttons, helping to prevent accidents and injuries in the workplace. Made from durable materials, this label is built to withstand the rigors of industrial environments and ensure long-lasting performance. Choose the ALTECH part 2LP41 for a reliable and effective solution to your emergency stop labeling needs.
Search Keywords:
2LP41
IN STOCK:
2,016
Ships today, if you order in
Manufacturer Stock:
1,280
can ship
11/29/24
Minimum Order:
25
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
25
$1.91
$47.750
100
$1.76
$176.000
250
$1.68
$420.000
500
$1.62
$810.000
1,000
$1.56
$1,560.000
2,500
$1.54
$3,850.000
5,000
$1.46
$7,300.000
7,500
+
$1.43
$10,725.000
Product Guides
CUSTOMERS
ALSO BOUGHT
CTS4U-N
Connector Terminal Block - DIN Rail - Feed Through - 35A - 600V - 6mm - 22-10AWG - 2 Posit...
EP2.5/4UN
End Plate Terminal Block - DIN Rail - Gray - 32mm x 39mm x 1.5mm.
1212C2
Switch Push Button N.C. SPST Round Plunger 3A 250VAC 24VDC Momentary Contact Quick Connect...
172
1-pole - OFF-(ON) - 10A/15A 250VAC/125VAC not HP rated - Non-Illuminated Nickel Plated Plu...
HM2P07PD5111N9LF
Connector - FCI Millipacs Series - 154 (110 + 44 Ground) Contacts - 7 Rows - 0.079" (2.00m...