Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
30.608
RoHS:
Yes
HTS:
8536904000
COO:
TN
ECCN:
EAR99
Supplier Standard Pack
30
Package Type:
Type:
Terminal Block
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
5 mm
Number of Circuits:
8
Maximum Voltage Rating:
250 V
Maximum Current Rating:
16 A
Wire Size:
12-22 AWG
Operating Temperature:
N/A
The ALTECH part 30.608 is a high-quality Conn Terminal Block with 8 positions and a 5mm pitch. It features a solder through-hole design, making it easy to install and secure connections. With a current rating of 16A, this terminal block is suitable for various electrical applications. Its compact and durable construction ensures reliable performance and long-lasting durability. Whether you need to connect wires or create robust electrical connections, the ALTECH Conn Terminal Block is the ideal choice.
Search Keywords:
30608
IN STOCK:
680
Can Ship immediately
Manufacturer Stock:
3,885
can ship
12/9/24
Minimum Order:
30
Multiple:
30
Factory Lead-Time
9 Weeks
can ship
1/24/25
Quantity
Unit Price
Ext. Price
30
$3.11
$93.300
120
$3.02
$362.400
270
$2.80
$756.000
510
$2.76
$1,407.600
1,020
$2.64
$2,692.800
2,520
$2.57
$6,476.400
5,010
$2.51
$12,575.100
7,500
+
$2.47
$18,525.000
Product Guides