Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
32C14X51AM
RoHS:
Yes
HTS:
8536100040
COO:
DE
Supplier Standard Pack
10
Type:
N/A
Fuse Size:
14 x 51 mm
Acting:
Fast
Current Rating:
32 A
Maximum AC Voltage Rating:
500 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
N/A
Mounting:
Holder
Fuse Fast Acting 32A 500V Holder Cartridge 14 X 51mm
Search Keywords:
32C14X51AM
IN STOCK:
0
Manufacturer Stock:
7
can ship
11/29/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
can ship
12/26/24
Quantity
Unit Price
Ext. Price
1
$3.916
$3.916
10
$3.560
$35.600
50
$2.980
$149.000
250
$2.760
$690.000
500
$2.640
$1,320.000
1,000
$2.530
$2,530.000
2,500
$2.470
$6,175.000
5,000
$2.400
$12,000.000
7,500
+
$2.370
$17,775.000
Product Guides