Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
32C22X58GI
RoHS:
Yes
HTS:
8536100040
COO:
SI
Supplier Standard Pack
10
Type:
N/A
Fuse Size:
22 x 58 mm
Acting:
Slow Blow
Current Rating:
32 A
Maximum AC Voltage Rating:
690 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
N/A
Mounting:
Holder
Fuse Slow Blow Acting 32A 690V Holder Cartridge 22 X 58mm
Search Keywords:
32C22X58GI
IN STOCK:
0
Manufacturer Stock:
10
can ship
11/29/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
10
$7.81
$78.100
30
$6.34
$190.200
100
$6.06
$606.000
250
$5.56
$1,390.000
500
$5.48
$2,740.000
1,000
$5.40
$5,400.000
2,500
$5.21
$13,025.000
5,000
+
$5.13
$25,650.000
Product Guides