Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
35D27FB
RoHS:
Yes
HTS:
8536100040
COO:
DE
Supplier Standard Pack
1
Type:
Diazed
Fuse Size:
22 x 50 mm
Acting:
Fast
Current Rating:
35 A
Maximum AC Voltage Rating:
500 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
N/A
Mounting:
Holder
Fuse Diazed Fast Acting 35A 500V Holder Cartridge 22 X 50mm
IN STOCK:
0
Minimum Order:
10
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
10
$3.12
$31.200
100
$2.53
$253.000
250
$2.42
$605.000
500
$2.31
$1,155.000
1,000
$2.22
$2,220.000
2,500
$2.16
$5,400.000
5,000
$2.10
$10,500.000
7,500
+
$2.07
$15,525.000
Product Guides