help desk software
DATA SHEET

35D27SB

Altech

Fuse Diazed Slow Blow Acting 35A 500V Holder Cartridge 22 X 50mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
35D27SB
RoHS:
Yes
HTS:
8536100040
COO:
DE
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Type:
Diazed
Fuse Size:
22 x 50 mm
Acting:
Slow Blow
Current Rating:
35 A
Maximum AC Voltage Rating:
500 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
N/A
Mounting:
Holder
Fuse Diazed Slow Blow Acting 35A 500V Holder Cartridge 22 X 50mm
IN STOCK: 0
Minimum Order:
5
Multiple:
5
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$1.93
$9.650
10
$1.83
$18.300
20
$1.74
$34.800
40 +
$1.66
$66.400
Tools/3D Models
Product Guides