Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
35NH00GR-6
RoHS:
Yes
HTS:
8536100040
COO:
SI
Supplier Standard Pack
3
Type:
NH
Fuse Size:
52 x 28 x 42.5 mm
Acting:
Slow Blow
Current Rating:
35 A
Maximum AC Voltage Rating:
660 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
N/A
Mounting:
Holder
Fuse NH Slow Blow Acting 35A 660V Holder Pin 52 X 28 X 42.5mm
IN STOCK:
0
Minimum Order:
3
Multiple:
3
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
3
$57.37
$172.110
6
$56.51
$339.060
12
$55.66
$667.920
27
$51.08
$1,379.160
51
$50.32
$2,566.320
102
$49.56
$5,055.120
252
+
$48.82
$12,302.640
Product Guides