Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
35NZ02GL
RoHS:
Yes
HTS:
8536100040
COO:
SI
Supplier Standard Pack
10
Type:
Neozed
Fuse Size:
15.3 x 36 mm
Acting:
N/A
Current Rating:
35 A
Maximum AC Voltage Rating:
380 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
N/A
Mounting:
Holder
Fuse Neozed 35A 380V Holder Cartridge 15.3 X 36mm
Search Keywords:
35NZ02GL
IN STOCK:
0
Manufacturer Stock:
36
can ship
11/29/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
can ship
12/26/24
Quantity
Unit Price
Ext. Price
10
$4.33
$43.300
50
$3.52
$176.000
100
$3.46
$346.000
250
$3.26
$815.000
500
$3.08
$1,540.000
1,000
$3.04
$3,040.000
2,500
$2.92
$7,300.000
5,000
+
$2.88
$14,400.000
Product Guides