Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
37.003
RoHS:
Yes
HTS:
8536694040
COO:
TN
Supplier Standard Pack:
100
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
5.08 mm
Number of Circuits:
3
Maximum Voltage Rating:
300 V
Maximum Current Rating:
15 A
Wire Size:
12-22 AWG
Operating Temperature:
N/A
Conn Terminal Block 3 POS 5.08mm Screw Cable Mount 15A
Search Keywords:
37003
IN STOCK:
300
Can Ship immediately
Manufacturer Stock:
1,005
can ship
10/28/24
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
can ship
11/22/24
Quantity
Unit Price
Ext. Price
100
$1.164
$116.400
300
$1.130
$339.000
500
$1.082
$541.000
1,000
$1.039
$1,039.000
2,500
$1.000
$2,500.000
5,000
$0.975
$4,875.000
7,500
$0.960
$7,200.000
10,000
+
$0.946
$9,460.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
37.103
PCB Header, 3P, 5.08mm PS, STLZ950/03G-5.08-H, Horizontal | Altech Corp 37.103
5680F1_1
CBI 3mm 2POS Right Angle Red/Red
MNT-106-BK-G
.100" Multi Position Shunt
TSW-106-07-L-T
Headers & Wire Housings Classic PCB Header Strips, 0.100 pitch
4880SG
Mounting Kit - TO-220 Packages.