Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
38074
RoHS:
Yes
HTS:
8536904000
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
DIN Rail
Operating Temperature:
N/A
The ALTECH part 38074 is a high-quality power distribution block designed for efficient and reliable electrical connections. With its 10-pin configuration, it allows for easy and organized distribution of power to multiple electrical components. This power distribution block is suitable for use in various applications, including electrical panels, motor controls, and industrial machinery. Its robust construction ensures durability and long-lasting performance, while its compact design allows for easy installation in tight spaces. Trust the ALTECH part 38074 to provide secure and efficient power distribution for your electrical needs.
Search Keywords:
38074
IN STOCK:
563
Ships today, if you order in
Manufacturer Stock:
1,863
can ship
11/29/24
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
1
$55.22
$55.220
5
$50.31
$251.550
10
$45.66
$456.600
25
$44.97
$1,124.250
50
$44.30
$2,215.000
100
$43.63
$4,363.000
250
+
$42.98
$10,745.000
Product Guides
CUSTOMERS
ALSO BOUGHT
9915480000
Power Entry Connector - AC Outlet Module - TS32 / TS35 Mount - Power Entry - 15 A - Black ...
750-600
End Module
2891001
Ethernet switch - 5 TP RJ45 ports - automatic detection of data transmission speed of 10 o...
RCP-5SPFFH-SCU7001
RJ45 C Size Mated Water Proof
750-1405
16-channel digital input - 24 VDC - 3 ms