Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
3BU15R
RoHS:
Yes
HTS:
8536200040
COO:
GB
Supplier Standard Pack
1
Package Type:
Type:
Supplementary Protector
Voltage Rating:
277,480 VAC
Number of Poles:
3
Current Rating:
15 A
Terminal Design:
N/A
Operating Temperature:
-25 to 60 °C
Mounting:
DIN Rail
^^^ Temporarily Limited to Available Stock ^^^ - Evaluate 3B15UR As An Alternate
Search Keywords:
3BU15R
Possible Replacement options available. See Alternatives
IN STOCK:
0
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$43.50
$43.500
5
$38.82
$194.100
10
$37.66
$376.600
25
$36.57
$914.250
50
$34.56
$1,728.000
100
$33.64
$3,364.000
250
+
$33.14
$8,285.000
Tools/3D Models
Product Guides