help desk software
DATA SHEET

3BU25R

Altech

^^^ Temporarily Limited to Available Stock ^^^ - Evaluate 3B25UR As An Alternate

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
3BU25R
RoHS:
Yes
HTS:
8536200040
COO:
GB
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Supplementary Protector
Voltage Rating:
277,480 VAC
Number of Poles:
3
Current Rating:
25 A
Terminal Design:
N/A
Operating Temperature:
-25 to 60 °C
Mounting:
DIN Rail
^^^ Temporarily Limited to Available Stock ^^^ - Evaluate 3B25UR As An Alternate
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Factory Lead-Time
40 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$43.50
$43.500
5
$38.82
$194.100
10
$37.66
$376.600
25
$36.57
$914.250
50
$34.56
$1,728.000
100
$33.64
$3,364.000
250 +
$33.14
$8,285.000
Possible Replacement
3B25UR
3B25UR
VIEW PRODUCT
Tools/3D Models
Product Guides