Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
3CU30R
RoHS:
Yes
COO:
GB
Supplier Standard Pack
1
Package Type:
Type:
Supplementary Protector
Voltage Rating:
277,480 VAC
Number of Poles:
3
Current Rating:
30 A
Terminal Design:
N/A
Operating Temperature:
-25 to 60 °C
Mounting:
DIN Rail
^^^ Temporarily Limited to Available Stock ^^^ - Evaluate 3C30UR As An Alternate
Search Keywords:
3CU30R
Possible Replacement options available. See Alternatives
IN STOCK:
4
Ships today, if you order in
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$41.67
$41.670
5
$37.46
$187.300
10
$36.41
$364.100
25
$35.43
$885.750
50
$33.63
$1,681.500
100
$32.80
$3,280.000
250
+
$32.31
$8,077.500
Tools/3D Models
Product Guides