Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
3CU40R
RoHS:
Yes
HTS:
8536200040
COO:
GB
Supplier Standard Pack
1
Type:
Supplementary Protector
Voltage Rating:
277,480 VAC
Number of Poles:
3
Current Rating:
40 A
Terminal Design:
N/A
Operating Temperature:
-25 to 60 °C
Mounting:
DIN Rail
^^^ Temporarily Limited to Available Stock ^^^ - Evaluate 3C40UR As An Alternate
Search Keywords:
3CU40R
Possible Replacement options available. See Alternatives
IN STOCK:
0
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$46.60
$46.600
5
$41.58
$207.900
10
$40.34
$403.400
25
$39.17
$979.250
50
$37.03
$1,851.500
100
$36.04
$3,604.000
250
+
$35.50
$8,875.000
Tools/3D Models
Product Guides