help desk software
DATA SHEET

3CU50L

Altech

^^^ Temporarily Limited to Available Stock ^^^ - Evaluate 3C50UL as an alternate

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
3CU50L
RoHS:
Yes
HTS:
8536200040
COO:
GB
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
N/A
Voltage Rating:
240 VAC
Number of Poles:
3
Current Rating:
50 A
Terminal Design:
N/A
Operating Temperature:
-25 to 60 °C
Mounting:
DIN Rail
^^^ Temporarily Limited to Available Stock ^^^ - Evaluate 3C50UL as an alternate
IN STOCK: 0
Factory Lead-Time
40 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$81.37
$81.370
5
$75.30
$376.500
10
$73.12
$731.200
25
$69.11
$1,727.750
50
$67.27
$3,363.500
100
$66.26
$6,626.000
250 +
$64.68
$16,170.000
Tools/3D Models
Product Guides