help desk software
DATA SHEET

3CU60L

Altech

^^^ Temporarily Limited to Available Stock ^^^ - Evaluate 3C60UL as an alternate

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
3CU60L
RoHS:
Yes
HTS:
8536200040
COO:
GB
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
N/A
Voltage Rating:
240 VAC
Number of Poles:
3
Current Rating:
60 A
Terminal Design:
N/A
Operating Temperature:
-25 to 60 °C
Mounting:
DIN Rail
^^^ Temporarily Limited to Available Stock ^^^ - Evaluate 3C60UL as an alternate
Search Keywords:
3CU60L
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Factory Lead-Time
40 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$81.37
$81.370
5
$75.30
$376.500
10
$73.12
$731.200
25
$69.11
$1,727.750
50
$67.27
$3,363.500
100
$66.26
$6,626.000
250 +
$64.68
$16,170.000
Possible Replacement
3C60UL
3C60UL
VIEW PRODUCT
Tools/3D Models
Product Guides