Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
3DU13R
RoHS:
Yes
HTS:
8536200040
COO:
GB
Supplier Standard Pack
1
Package Type:
Type:
Supplementary Protector
Voltage Rating:
277,480 VAC
Number of Poles:
3
Current Rating:
13 A
Terminal Design:
N/A
Operating Temperature:
-25 to 60 °C
Mounting:
DIN Rail
^^^ Temporarily Limited to Available Stock ^^^ - Evaluate 3D13UR As An Alternate
Search Keywords:
3DU13R
IN STOCK:
1
Ships today, if you order in
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$41.67
$41.670
5
$37.46
$187.300
10
$36.41
$364.100
25
$35.43
$885.750
50
$33.63
$1,681.500
100
$32.80
$3,280.000
250
+
$32.31
$8,077.500
Tools/3D Models
Product Guides
CUSTOMERS
ALSO BOUGHT
G-RLX
MICRO SWITCH™ Premium Large Basic Switches: BZ-Type Series, Single Pole Double Throw (SPDT...
G4IAC5
AC input module 5-Pin
4188NXM
DC Fan Axial Ball Bearing - 48V - 36V to 56V - 94.17CFM - 44dBA - 119 X 119 X 38mm - 2800R...
R2S175-AA07-39
Fan Motorized Impeller - 230VAC - 175mm x 175mm x 69mm - 2440 RPM - 57W - IP20 - 3 Wire Le...
KUHP-11A51-24
Power Relay 24VAC 20A DPDT(50x38.9x35.7)mm Bracket