Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
3DU1.6L
RoHS:
Yes
HTS:
8536200040
COO:
GB
Supplier Standard Pack
1
Type:
N/A
Voltage Rating:
240,277,480 VAC
Number of Poles:
3
Current Rating:
1.6 A
Terminal Design:
N/A
Operating Temperature:
-25 to 60 °C
Mounting:
DIN Rail
^^^ Temporarily Limited to Available Stock ^^^ - Evaluate 3D1.6UL as an alternate
IN STOCK:
0
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$80.78
$80.780
5
$72.08
$360.400
10
$69.93
$699.300
25
$64.18
$1,604.500
50
$63.22
$3,161.000
100
$62.27
$6,227.000
250
+
$60.06
$15,015.000
Product Guides