help desk software
DATA SHEET

3GU40M

Altech

Circuit Breaker - Thermal Magnetic - 3 Pole - 40A - 277VAC - 10kA - Lever Actuator - G-Trip Curve - UL508 - DIN Rail Mount. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
3GU40M
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The 3GU40M from Altech is thermal magnetic circuit breaker with 3 pole, lever actuator and positive trip indicator (green - off/tripped, red - on). This DIN rail mount circuit breaker has G-trip curve, 40A current rating, 277VAC voltage rating and 10kA short circuit withstand capacity. Ambient temperature range is from -25°C to 60°C (-13°F to 140°F).
Search Keywords:
3GU40M
  Possible Replacement options available.  See Alternatives
IN STOCK: 0
Factory Lead-Time
40 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$64.29
$64.290
5
$57.37
$286.850
10
$55.66
$556.600
25
$53.27
$1,331.750
50
$51.08
$2,554.000
100
$49.72
$4,972.000
250 +
$48.97
$12,242.500
Possible Replacement
3G40UM
3G40UM
VIEW PRODUCT
Tools/3D Models
Product Guides