help desk software
DATA SHEET

3PLBR34L-012

Altech

LED Panel Indicator - Green / Red - 12VAC/DC - 20mA - Round with Flat Top - 29.80mm Dia - 100mcd - 100° Viewing Angle - Screw Terminal. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
3PLBR34L-012
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The 3PLBR34L-012 from Altech is 29.80mm diameter LED panel indicator with green / red color and screw terminal. This LED panel indicator has round with flat top lens, 100mcd rating, 100° viewing angle, 20mA current rating and 12VAC/DC voltage rating. Operating temperature range is from -25°C to + 70°C (-13°F to +158°F).
Search Keywords:
3PLBR34L012
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$23.03
$23.030
10
$20.55
$205.500
25
$19.94
$498.500
50
$19.36
$968.000
100
$18.30
$1,830.000
250
$17.81
$4,452.500
500 +
$17.55
$8,775.000
Tools/3D Models
Product Guides