3PLBR3LU
AltechLED Panel Indicator - Green Lamp And Lens - 24 to 230V - 20mA - Round with Flat Top - 29.80mm Dia - 100mcd - 100° Viewing Angle - Screw Terminal. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
3PLBR3LU
RoHS:
Yes
Supplier Standard Pack
1
The 3PLBR3LU from Altech is 29.80mm diameter LED panel indicator with green lamp/lens and screw terminal. This LED panel indicator has round with flat top lens, 100mcd rating, 100° viewing angle, 20mA current rating and 24 to 230V voltage range. Operating temperature range is from -25°C to + 70°C (-13°F to +158°F).
Search Keywords:
3PLBR3LU
IN STOCK:
0
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
1
$17.33
$17.330
10
$15.46
$154.600
25
$15.00
$375.000
50
$14.57
$728.500
100
$13.77
$1,377.000
250
$13.40
$3,350.000
500
+
$13.20
$6,600.000
Product Guides