Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
3Z125UM
RoHS:
Yes
HTS:
8536200040
COO:
DE
Supplier Standard Pack
1
Type:
Motor Protector
Voltage Rating:
277,480 VAC
Number of Poles:
3
Current Rating:
25 A
Terminal Design:
N/A
Operating Temperature:
-25 to 55 °C
Mounting:
DIN Rail
Circuit Breaker Motor Protector 3Pole 25A 277V/480VAC
IN STOCK:
0
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1
$144.03
$144.030
5
$133.28
$666.400
10
$127.57
$1,275.700
25
$122.33
$3,058.250
50
$119.07
$5,953.500
75
$117.28
$8,796.000
100
+
$115.52
$11,552.000
Product Guides