Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
40.008
RoHS:
Yes
HTS:
8536904000
COO:
FI
Supplier Standard Pack
50
Type:
Terminal Block
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
8 mm
Number of Circuits:
8
Maximum Voltage Rating:
300 V
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
N/A
The ALTECH part 40.008 is a highly reliable and efficient Conn Terminal Block designed for various electrical connections. With 16 positions and an 8mm screw, this panel mount terminal block ensures secure and stable connections. Its excellent build quality allows for a maximum current rating of 20A, making it suitable for a range of applications. Trust the ALTECH part 40.008 for robust and durable wiring solutions.
Search Keywords:
40008
IN STOCK:
0
Manufacturer Stock:
131
can ship
11/29/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
50
$2.42
$121.000
100
$2.34
$234.000
250
$2.24
$560.000
500
$2.17
$1,085.000
1,000
$2.05
$2,050.000
2,500
$2.00
$5,000.000
5,000
$1.95
$9,750.000
7,500
+
$1.92
$14,400.000
Product Guides