Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
400NH2GL
RoHS:
Yes
HTS:
8536100040
COO:
SI
Supplier Standard Pack
3
Type:
NH
Fuse Size:
65 x 60 x 53 mm
Acting:
N/A
Current Rating:
400 A
Maximum AC Voltage Rating:
500 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
N/A
Mounting:
Holder
Fuse NH 400A 500V Holder Pin 65 X 60 X 53mm
IN STOCK:
0
Minimum Order:
3
Multiple:
3
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
3
$25.28
$75.840
12
$22.55
$270.600
27
$21.88
$590.760
51
$21.25
$1,083.750
102
$20.08
$2,048.160
252
$19.55
$4,926.600
501
+
$19.25
$9,644.250
Product Guides