help desk software
DATA SHEET

40.403

Altech

Conn Terminal Block 6 POS 12mm Screw Panel Mount 40A .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
40.403
RoHS:
Yes
HTS:
8536904000
COO:
FI
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Terminal Block
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
12 mm
Number of Circuits:
3
Maximum Voltage Rating:
300 V
Maximum Current Rating:
40 A
Wire Size:
10-18 AWG
Operating Temperature:
N/A
The ALTECH part 40.403 is a highly reliable and sturdy Conn Terminal Block designed for various connections. With 6 positions and a 12mm screw, this panel mount terminal block offers a secure and efficient solution for your electrical connections. It can withstand a current of up to 40A, making it suitable for a wide range of industrial and commercial applications. Its compact size and panel mount design allow for easy installation and integration into your existing systems. Trust ALTECH's quality and reliability for your wiring needs with the 40.403 Conn Terminal Block.
Search Keywords:
40403
IN STOCK: 400
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.55
$155.000
300
$1.26
$378.000
500
$1.24
$620.000
1,000
$1.22
$1,220.000
2,500
$1.21
$3,025.000
5,000
$1.19
$5,950.000
7,500
$1.17
$8,775.000
10,000 +
$1.15
$11,500.000
Tools/3D Models
Product Guides