help desk software
DATA SHEET

490-904

Altech

Light Gray Polycarbonate Wall Mount Enclosure .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
490-904
RoHS:
Yes
HTS:
8536908530
COO:
DE
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4
Body Material:
Polycarbonate
Body Color:
Light Gray
Product Width (Metric):
93 mm
Mounting:
Wall Mount
Category:
Enclosure
The ALTECH 490-904 is a durable wall mount enclosure made from light gray polycarbonate, perfect for housing and protecting electrical components in industrial and commercial settings. This enclosure is designed to provide a secure and well-ventilated containment solution for a variety of applications. The sleek and neutral light gray color of the enclosure makes it blend seamlessly into any environment while providing reliable protection for your equipment. The ALTECH 490-904 is a versatile and cost-effective solution for your enclosure needs.
Search Keywords:
490904
IN STOCK: 0
Manufacturer Stock:
2   can ship 11/29/24
Minimum Order:
4
Multiple:
4
Factory Lead-Time
6 Weeks can ship 12/27/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$23.441
$23.441
4
$21.310
$85.240
12
$19.020
$228.240
28
$18.450
$516.600
52
$17.910
$931.320
100
$16.930
$1,693.000
252
$16.480
$4,152.960
500 +
$16.230
$8,115.000
Tools/3D Models
Product Guides