help desk software
DATA SHEET

4NZ01GL

Altech

Fuse Neozed Slow Blow Acting 4A 380V Holder Cartridge 11 X 36mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
4NZ01GL
RoHS:
Yes
HTS:
8536100040
COO:
SI
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Neozed
Fuse Size:
11 x 36 mm
Acting:
Slow Blow
Current Rating:
4 A
Maximum AC Voltage Rating:
380 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
N/A
Mounting:
Holder
Fuse Neozed Slow Blow Acting 4A 380V Holder Cartridge 11 X 36mm
Search Keywords:
4NZ01GL
IN STOCK: 0
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.38
$33.800
50
$2.84
$142.000
250
$2.63
$657.500
500
$2.51
$1,255.000
1,000
$2.41
$2,410.000
2,500
$2.35
$5,875.000
5,000
$2.29
$11,450.000
7,500 +
$2.25
$16,875.000
Tools/3D Models
Product Guides