Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
50C14X51SC
RoHS:
Yes
HTS:
8536100040
COO:
SI
Supplier Standard Pack
10
Type:
N/A
Fuse Size:
14 x 51 mm
Acting:
Fast
Current Rating:
50 A
Maximum AC Voltage Rating:
500 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
N/A
Mounting:
Holder
Fuse Fast Acting 50A 500V Holder Cartridge 14 X 51mm
Search Keywords:
50C14X51SC
IN STOCK:
0
Manufacturer Stock:
12
can ship
11/29/24
Factory Lead-Time
6 Weeks
can ship
12/26/24
Quantity
Unit Price
Ext. Price
1
$43.02
$43.020
5
$38.87
$194.350
10
$38.29
$382.900
30
$35.97
$1,079.100
100
$34.42
$3,442.000
250
$32.54
$8,135.000
500
+
$31.68
$15,840.000
Product Guides