help desk software
DATA SHEET

50C22X58GI

Altech

Fuse Slow Blow Acting 50A 690V Holder Cartridge 22 X 58mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
50C22X58GI
RoHS:
Yes
HTS:
8536100040
COO:
SI
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
N/A
Fuse Size:
22 x 58 mm
Acting:
Slow Blow
Current Rating:
50 A
Maximum AC Voltage Rating:
690 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
N/A
Mounting:
Holder
Fuse Slow Blow Acting 50A 690V Holder Cartridge 22 X 58mm
Search Keywords:
50C22X58GI
IN STOCK: 0
Manufacturer Stock:
10   can ship 11/29/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks can ship 12/27/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$7.81
$78.100
30
$6.34
$190.200
100
$6.06
$606.000
250
$5.56
$1,390.000
500
$5.48
$2,740.000
1,000
$5.40
$5,400.000
2,500
$5.21
$13,025.000
5,000 +
$5.13
$25,650.000
Tools/3D Models
Product Guides