Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
50D33SB
RoHS:
Yes
HTS:
8536100040
COO:
SI
Supplier Standard Pack
5
Type:
Diazed
Fuse Size:
27 x 50 mm
Acting:
Slow Blow
Current Rating:
50 A
Maximum AC Voltage Rating:
500 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
N/A
Mounting:
Holder
Fuse Diazed Slow Blow Acting 50A 500V Holder Cartridge 27 X 50mm
Search Keywords:
50D33SB
IN STOCK:
0
Manufacturer Stock:
6
can ship
11/29/24
Minimum Order:
5
Multiple:
5
Factory Lead-Time
6 Weeks
can ship
12/27/24
Quantity
Unit Price
Ext. Price
5
$4.23
$21.150
50
$3.44
$172.000
100
$3.39
$339.000
250
$3.19
$797.500
500
$3.01
$1,505.000
1,000
$2.97
$2,970.000
2,500
$2.86
$7,150.000
5,000
+
$2.81
$14,050.000
Product Guides