help desk software
DATA SHEET

51.002B

Altech

Foot Switch - PCFS-3M Compact, one pedal foot switch without guard - SPDT-SB - 10A(1/2HP)/125V AC - Cable None (Terminals) - IP 20 .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
51.002B
RoHS:
Yes
HTS:
8536509065
COO:
IN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Number of Pedals:
1
Termination Style:
Quick Connect
Maximum Current Rating:
10@125VAC A
Switch Configuration:
N.O./N.C.
Switch Function:
Momentary
Type:
Compact Single Pedal
Actuation Method:
Snap Action
Contact Style:
Single Break
Electrical Life:
N/A
Pole Throw Configuration:
SPDT
The ALTECH part 51.002B is a compact foot switch designed for ease of use and reliable performance. This foot switch features a single pedal without a guard for easy and convenient activation. With its SPDT-SB configuration, the foot switch is capable of providing a reliable connection in various applications. Rated at 10A (1/2HP)/125V AC, it provides a robust electrical contact for efficient operation. The cable is not included, but it comes with terminals for effortless installation. With an IP 20 rating, this foot switch offers a basic level of protection against solids. Whether used in industrial or commercial settings, the ALTECH foot switch provides a practical solution for hands-free control.
Search Keywords:
51002B
IN STOCK: 93
Ships today, if you order in
Manufacturer Stock:
236   can ship 11/29/24
Factory Lead-Time
6 Weeks can ship 12/27/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$22.56
$22.560
10
$20.28
$202.800
25
$19.72
$493.000
50
$19.18
$959.000
100
$18.21
$1,821.000
250
$17.76
$4,440.000
500 +
$17.49
$8,745.000
Tools/3D Models
Product Guides