5308-536
AltechCable Gland - 0.709" (18.01mm) to 1.260" (32.00mm) Outside Cable Diameter - PG36 Thread Size - 1.850" (47.0mm) Panel Hole Size - Black. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
5308-536
RoHS:
Yes
HTS:
3917400090
COO:
FR
Supplier Standard Pack
10
The 5308-536 from Altech is cable gland for 0.709" (18.01mm) to 1.260" (32.00mm) outside cable diameter range and 1.850" (47.0mm) panel hole size. This black color polyamide (PA6), nylon 6 cable gland has PG36 thread size. Operating temperature range is from -40°C to 100°C.
Search Keywords:
5308536
IN STOCK:
0
Manufacturer Stock:
221
can ship
11/29/24
Minimum Order:
10
Multiple:
10
Factory Lead-Time
6 Weeks
can ship
12/26/24
Quantity
Unit Price
Ext. Price
10
$9.58
$95.800
30
$7.78
$233.400
100
$7.43
$743.000
250
$6.82
$1,705.000
500
$6.72
$3,360.000
1,000
$6.62
$6,620.000
2,500
+
$6.38
$15,950.000
Product Guides