Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
5308-905
RoHS:
Yes
HTS:
3917400090
COO:
FR
ECCN:
EAR99
Supplier Standard Pack
50
Type:
Gland
Color:
Gray
Cable Accessories Gland Polyamide Gray
Search Keywords:
5308905
IN STOCK:
614
Can Ship immediately
Manufacturer Stock:
1,411
can ship
12/2/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks
can ship
12/31/24
Quantity
Unit Price
Ext. Price
50
$1.77
$88.500
250
$1.44
$360.000
500
$1.37
$685.000
1,000
$1.31
$1,310.000
2,500
$1.26
$3,150.000
5,000
$1.23
$6,150.000
7,500
$1.21
$9,075.000
10,000
+
$1.19
$11,900.000
Product Guides
CUSTOMERS
ALSO BOUGHT
221-415
COMPACT splicing connector - 5-conductor - with operating levers - 12 AWG - transparent ho...
CD29NA-BK
Black Nylon Standard Strain Relief Fittings 1" NPT
648H/2
Switch Toggle ON OFF Mom DPDT Round Lever Quick Conn/Solder Lug 15A 400VAC 25VDC Panel Mou...
5520425-3
Modular Connector - RJ25 Jack - 1 x 1 Port - 6P6C - Cat3 - Through Hole Mount.
G2RL-14-DC24
Power Relay 24VDC 12A SPDT(29x12.7x15.7)mm THT