Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
5308-920
RoHS:
Yes
HTS:
3917400090
COO:
FR
Supplier Standard Pack
50
Type:
Gland
Color:
Black
Cable Accessories Gland Polyamide Black
Search Keywords:
5308920
IN STOCK:
447
Can Ship immediately
Manufacturer Stock:
2,315
can ship
12/6/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks
can ship
1/2/25
Quantity
Unit Price
Ext. Price
50
$1.269
$63.450
250
$1.031
$257.750
500
$0.985
$492.500
1,000
$0.943
$943.000
2,500
$0.904
$2,260.000
5,000
$0.880
$4,400.000
7,500
$0.867
$6,502.500
10,000
+
$0.854
$8,540.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-206062-6
Circular Connector Clamp - Straight - 8.36 mm - Thermoplastic - CPC Series - CPC Plugs & R...
1-66099-5
III+ PIN,18-16,TIN ,LP
1-66101-9
Socket Contact - Multimate III+ Series - 16 to 18 AWG - Brass Contact With Tin Contact Fin...
1-66105-9
Socket Contact - AMP Type III+ - 24 to 20 AWG (.2 to .6 mm²) Wire Size - Bright Tin - Crim...
1-66400-0
Contact - Multimate - Type III+ Series - Pin - Crimp - 20-24 AWG - Tin Plated Contacts.