5308-941
AltechCable Gland - 0.138" (3.50mm) to 0.394" (10.00mm) Outside Cable Diameter - M16x1.5 Thread Size - 0.630" (16.0mm) Panel Hole Size - Black. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
5308-941
RoHS:
Yes
HTS:
3917400090
COO:
FR
Supplier Standard Pack
50
The 5308-941 from Altech is cable gland for 0.138" (3.50mm) to 0.394" (10.00mm) outside cable diameter range and 0.630" (16.0mm) panel hole size. This black color polyamide (PA6), nylon 6 cable gland has M16x1.5 thread size. Operating temperature range is from -40°C to 100°C.
Search Keywords:
5308941
IN STOCK:
4,637
Can Ship immediately
Manufacturer Stock:
14,951
can ship
11/29/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks
can ship
12/26/24
Quantity
Unit Price
Ext. Price
50
$1.173
$58.650
250
$0.953
$238.250
500
$0.910
$455.000
1,000
$0.871
$871.000
2,500
$0.836
$2,090.000
5,000
$0.813
$4,065.000
7,500
$0.801
$6,007.500
10,000
+
$0.789
$7,890.000
Product Guides