5308-942
AltechCable Gland - 0.276" (7.00mm) to 0.551" (14.00mm) Outside Cable Diameter - M20x1.5 Thread Size - 0.787" (20.0mm) Panel Hole Size - Black. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
5308-942
RoHS:
Yes
HTS:
3917400090
COO:
IT
Supplier Standard Pack
50
The 5308-942 from Altech is cable gland for 0.276" (7.00mm) to 0.551" (14.00mm) outside cable diameter range and 0.787" (20.0mm) panel hole size. This black color polyamide (PA6), nylon 6 cable gland has M20x1.5 thread size. Operating temperature range is from -40°C to 100°C.
Search Keywords:
5308942
IN STOCK:
1,809
Can Ship immediately
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
50
$1.385
$69.250
250
$1.125
$281.250
500
$1.075
$537.500
1,000
$1.029
$1,029.000
2,500
$0.986
$2,465.000
5,000
$0.960
$4,800.000
7,500
$0.946
$7,095.000
10,000
+
$0.931
$9,310.000
Product Guides