help desk software
DATA SHEET

5309-111

Altech

Cable Gland - 0.079" (2.00mm) to 0.276" (7.00mm) Outside Cable Diameter - PG11 Thread Size - 0.732" (18.6mm) Panel Hole Size - Gray. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
5309-111
RoHS:
Yes
HTS:
3917400090
COO:
FR
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
The 5309-111 from Altech is cable gland for 0.079" (2.00mm) to 0.276" (7.00mm) outside cable diameter range and 0.732" (18.6mm) panel hole size. This black color polyamide (PA6), nylon 6 cable gland has PG11 thread size. Operating temperature range is from -40°C to 100°C.
Search Keywords:
5309111
IN STOCK: 0
Manufacturer Stock:
94   can ship 11/29/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks can ship 12/26/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$1.192
$59.600
250
$0.969
$242.250
500
$0.925
$462.500
1,000
$0.886
$886.000
2,500
$0.849
$2,122.500
5,000
$0.827
$4,135.000
7,500
$0.814
$6,105.000
10,000 +
$0.802
$8,020.000
Tools/3D Models
Product Guides