5315839
AltechCable Gland - PG13.5 Thread Size - 4 Holes - 0.354" (9.00mm) Thread Length - 0.197" (5.0mm) Hole Diameter - Polyamide (PA6), Nylon 6 - Light Grey. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
5315839
RoHS:
Yes
HTS:
3917400090
COO:
FR
Supplier Standard Pack
50
The 5315839 from Altech is cable gland with PG13.5 thread size, 4 holes, 0.354" (9.00mm) thread length and 0.197" (5.0mm) hole diameter. This cable gland is made of polyamide (PA6), nylon 6 with light grey color. Operating temperature range is from -30°C to 120°C.
Search Keywords:
5315839
IN STOCK:
0
Manufacturer Stock:
457
can ship
11/29/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks
can ship
12/26/24
Quantity
Unit Price
Ext. Price
50
$3.20
$160.000
100
$3.16
$316.000
250
$2.97
$742.500
500
$2.81
$1,405.000
1,000
$2.77
$2,770.000
2,500
$2.66
$6,650.000
5,000
$2.62
$13,100.000
7,500
+
$2.58
$19,350.000
Product Guides