5315869
AltechCable Gland - PG21 Thread Size - 2 Holes - 0.433" (11.00mm) Thread Length - 0.177" (4.5mm) Hole Diameter - Polyamide (PA6), Nylon 6 - Light Grey. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
5315869
RoHS:
Yes
HTS:
3917400090
COO:
FR
Supplier Standard Pack
20
The 5315869 from Altech is cable gland with PG21 thread size, 2 holes, 0.433" (11.00mm) thread length and 0.177" (4.5mm) hole diameter. This cable gland is made of polyamide (PA6), nylon 6 with light grey color. Operating temperature range is from -30°C to 120°C.
Search Keywords:
5315869
IN STOCK:
0
Manufacturer Stock:
59
can ship
11/29/24
Minimum Order:
20
Multiple:
20
Factory Lead-Time
6 Weeks
can ship
12/26/24
Quantity
Unit Price
Ext. Price
20
$8.20
$164.000
40
$8.08
$323.200
60
$7.84
$470.400
100
$7.61
$761.000
260
$7.19
$1,869.400
500
$7.00
$3,500.000
1,000
+
$6.89
$6,890.000
Product Guides