5315878
AltechCable Gland - PG21 Thread Size - 6 Holes - 0.433" (11.00mm) Thread Length - 0.157" (4.0mm) Hole Diameter - Polyamide (PA6), Nylon 6 - Light Grey. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
5315878
RoHS:
Yes
HTS:
3917400090
COO:
FR
Supplier Standard Pack
20
The 5315878 from Altech is cable gland with PG21 thread size, 6 holes, 0.433" (11.00mm) thread length and 0.157" (4.0mm) hole diameter. This cable gland is made of polyamide (PA6), nylon 6 with light grey color. Operating temperature range is from -30°C to 120°C.
Search Keywords:
5315878
IN STOCK:
0
Manufacturer Stock:
60
can ship
11/29/24
Minimum Order:
20
Multiple:
20
Factory Lead-Time
6 Weeks
can ship
12/26/24
Quantity
Unit Price
Ext. Price
20
$6.73
$134.600
40
$6.52
$260.800
100
$6.22
$622.000
260
$5.71
$1,484.600
500
$5.63
$2,815.000
1,000
$5.54
$5,540.000
2,500
$5.35
$13,375.000
5,000
+
$5.27
$26,350.000
Product Guides