help desk software
DATA SHEET

5316217

Altech

Cable Gland - M20x1.5 Thread Size - 10 Holes - 0.354" (9.00mm) Thread Length - 0.079" (2.0mm) Hole Diameter - Polyamide (PA6), Nylon 6 - Light Grey. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Altech
Part No:
5316217
RoHS:
Yes
HTS:
3917400090
COO:
FR
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
The 5316217 from Altech is cable gland with M20x1.5 thread size, 10 holes, 0.354" (9.00mm) thread length and 0.079" (2.0mm) hole diameter. This cable gland is made of polyamide (PA6), nylon 6 with light grey color. Operating temperature range is from -30°C to 120°C.
Search Keywords:
5316217
IN STOCK: 0
Manufacturer Stock:
22   can ship 11/29/24
Minimum Order:
50
Multiple:
50
Factory Lead-Time
6 Weeks can ship 12/26/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$4.741
$4.741
50
$4.310
$215.500
100
$4.120
$412.000
250
$4.000
$1,000.000
500
$3.780
$1,890.000
1,000
$3.680
$3,680.000
2,500
$3.580
$8,950.000
5,000
$3.530
$17,650.000
7,500 +
$3.480
$26,100.000
Tools/3D Models
Product Guides