5318410
AltechCable Gland - M32x1.5 Thread Size - 6 Holes - 0.472" (12.00mm) Thread Length - 0.275" (7.0mm) Hole Diameter - Polyamide (PA6), Nylon 6 - Black. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
5318410
RoHS:
Yes
HTS:
3917400090
COO:
FR
Supplier Standard Pack
20
The 5318410 from Altech is cable gland with M32x1.5 thread size, 6 holes, 0.472" (12.00mm) thread length and 0.275" (7.0mm) hole diameter. This cable gland is made of polyamide (PA6), nylon 6 with black color. Operating temperature range is from -30°C to 120°C.
Search Keywords:
5318410
IN STOCK:
0
Minimum Order:
20
Multiple:
20
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
20
$7.56
$151.200
40
$7.18
$287.200
80
$6.82
$545.600
160
+
$6.48
$1,036.800
Product Guides