5320720
AltechCable Gland - 0.197" (5mm) to 0.630" (16mm) Cable Dia Range - M25x1.5 Thread - 1.299" (33mm) Panel Hole Size - Polyamide (PA6), Nylon 6 - Light Gray. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Altech
Part No:
5320720
RoHS:
Yes
Supplier Standard Pack
20
The 5320720 from Altech is cable gland for 0.197" (5.00mm) to 0.630" (16.00mm) cable diameter range. This cable gland has M25x1.5 thread size and 1.299" (33.0mm) panel hole size. The 5320720 is made of polyamide (PA6), nylon 6 with light gray color. Operating temperature range is from -30°C to 120°C.
Search Keywords:
5320720
IN STOCK:
0
Manufacturer Stock:
6
can ship
11/29/24
Minimum Order:
20
Multiple:
20
Factory Lead-Time
9 Weeks
can ship
1/16/25
Quantity
Unit Price
Ext. Price
1
$5.698
$5.698
20
$5.180
$103.600
60
$5.020
$301.200
100
$4.790
$479.000
260
$4.590
$1,193.400
500
$4.400
$2,200.000
1,000
$4.280
$4,280.000
2,500
$4.170
$10,425.000
5,000
+
$4.110
$20,550.000
Product Guides